



UKL2A101KHD1TO | |
|---|---|
DigiKey Part Number | 493-UKL2A101KHD1TOCT-ND - Cut Tape (CT) UKL2A101KHD1TO-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL2A101KHD1TO |
Description | CAP ALUM 100UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL2A101KHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 370 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 555 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| URS2A101MHD1TO | Nichicon | 1.026 | 493-12017-1-ND | 0,98000 € | Direct |
| UBT2A101MHD8TO | Nichicon | 6.177 | 493-UBT2A101MHD8TOCT-ND | 1,51000 € | Upgrade |
| UKL2A101KHD | Nichicon | 159 | 493-14499-ND | 1,31000 € | Parametric Equivalent |
| UKL2A101MHD | Nichicon | 969 | 493-16877-ND | 1,18000 € | Parametric Equivalent |
| ELXV101ETD101MK20S | Chemi-Con | 0 | ELXV101ETD101MK20S-ND | 0,29938 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,82200 € | 8,22 € |
| 50 | 0,63260 € | 31,63 € |
| 100 | 0,57300 € | 57,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,47026 € | 235,13 € |
| 1.000 | 0,43789 € | 437,89 € |
| 1.500 | 0,42156 € | 632,34 € |
| 2.500 | 0,40335 € | 1.008,38 € |
| 3.500 | 0,39265 € | 1.374,28 € |
| 5.000 | 0,38231 € | 1.911,55 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

