



UKL2A101MHD | |
|---|---|
DigiKey Part Number | 493-16877-ND |
Manufacturer | |
Manufacturer Product Number | UKL2A101MHD |
Description | CAP ALUM 100UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL2A101MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 370 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 555 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPS2A101MHD | Nichicon | 353 | 493-15861-ND | 0,80000 € | Direct |
| URS2A101MHD | Nichicon | 2.684 | 493-17205-ND | 0,98000 € | Direct |
| UBT2A101MHD8 | Nichicon | 2.505 | UBT2A101MHD8-ND | 1,51000 € | Upgrade |
| UBW2A101MHD | Nichicon | 646 | 493-14898-ND | 1,56000 € | Upgrade |
| UCY2C101MHD | Nichicon | 785 | 493-16703-ND | 1,43000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,76200 € | 7,62 € |
| 50 | 0,58520 € | 29,26 € |
| 100 | 0,52920 € | 52,92 € |
| 500 | 0,43296 € | 216,48 € |
| 1.000 | 0,40262 € | 402,62 € |
| 2.500 | 0,37024 € | 925,60 € |
| 5.000 | 0,35052 € | 1.752,60 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

