



UCY2C101MHD1TO | |
|---|---|
DigiKey Part Number | 493-4784-1-ND - Cut Tape (CT) 493-4784-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2C101MHD1TO |
Description | CAP ALUM 100UF 20% 160V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2C101MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 645 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.29 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,87700 € | 8,77 € |
| 50 | 0,67720 € | 33,86 € |
| 100 | 0,61410 € | 61,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,50534 € | 252,67 € |
| 1.000 | 0,47109 € | 471,09 € |
| 1.500 | 0,45382 € | 680,73 € |
| 2.500 | 0,43456 € | 1.086,40 € |
| 3.500 | 0,42324 € | 1.481,34 € |
| 5.000 | 0,41231 € | 2.061,55 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

