Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade




UFG1V471MHM1TO | |
|---|---|
DigiKey Part Number | 493-10906-1-ND - Cut Tape (CT) 493-10906-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UFG1V471MHM1TO |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFG1V471MHM1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 590 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 885 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UBW1H471MHD1TO | Nichicon | 558 | 493-13164-1-ND | 1,79000 € | Upgrade |
| UBX1H471MHL1TO | Nichicon | 486 | 493-13204-1-ND | 3,02000 € | Upgrade |
| UPJ1H471MHD1TO | Nichicon | 554 | 493-12103-1-ND | 1,03000 € | Upgrade |
| UPM1H471MHD1TO | Nichicon | 2.385 | 493-12239-1-ND | 1,35000 € | Upgrade |
| UPS1J471MHD1TO | Nichicon | 3.399 | 493-12175-1-ND | 1,32000 € | Upgrade |













