



UKL1V471MHD1TO | |
|---|---|
DigiKey Part Number | 493-10546-1-ND - Cut Tape (CT) 493-10546-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1V471MHD1TO |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1V471MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 680 mA @ 120 Hz | |
Ripple Current @ High Frequency | 990 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,79000 € | 7,90 € |
| 50 | 0,60760 € | 30,38 € |
| 100 | 0,54970 € | 54,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,44864 € | 224,32 € |
| 1.000 | 0,41737 € | 417,37 € |
| 1.500 | 0,40159 € | 602,38 € |
| 2.500 | 0,38398 € | 959,95 € |
| 3.500 | 0,37364 € | 1.307,74 € |
| 5.000 | 0,36365 € | 1.818,25 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |

