



UPM1H471MHD1TO | |
|---|---|
DigiKey Part Number | 493-12239-1-ND - Cut Tape (CT) 493-12239-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1H471MHD1TO |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1H471MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.2 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.5 A @ 10 kHz | |
Impedance | 44 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 0,88000 € | 8,80 € |
| 50 | 0,67980 € | 33,99 € |
| 100 | 0,61640 € | 61,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,50706 € | 253,53 € |
| 1.000 | 0,47264 € | 472,64 € |
| 1.500 | 0,45527 € | 682,90 € |
| 2.500 | 0,43591 € | 1.089,78 € |
| 3.500 | 0,42453 € | 1.485,86 € |
| 5.000 | 0,41353 € | 2.067,65 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |

