



UPW1J471MHD1TO | |
|---|---|
DigiKey Part Number | 493-12108-1-ND - Cut Tape (CT) 493-12108-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1J471MHD1TO |
Description | CAP ALUM 470UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1J471MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.29 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.72 A @ 100 kHz |
Part Status Not For New Designs | Impedance 70 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EG1J471MNN1225EF7 | Chinsan (Elite) | 0 | 4191-EG1J471MNN1225EF7-ND | 0,80350 € | Parametric Equivalent |
| RXW471M1JBK-1325S | Surge | 0 | 4403-RXW471M1JBK-1325S-ND | 0,25576 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,73500 € | 7,35 € |
| 50 | 0,56360 € | 28,18 € |
| 100 | 0,50950 € | 50,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,41612 € | 208,06 € |
| 1.000 | 0,38673 € | 386,73 € |
| 1.500 | 0,37189 € | 557,84 € |
| 2.500 | 0,35534 € | 888,35 € |
| 3.500 | 0,34562 € | 1.209,67 € |
| 5.000 | 0,33622 € | 1.681,10 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

