



UPS1J471MHD1TO | |
|---|---|
DigiKey Part Number | 493-12175-1-ND - Cut Tape (CT) 493-12175-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS1J471MHD1TO |
Description | CAP ALUM 470UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1J471MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 852 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.2 A @ 100 kHz |
Part Status Not For New Designs | Impedance 81 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1J471MHD1TO | Nichicon | 3.003 | 493-12108-1-ND | 1,16000 € | Upgrade |
| UPS1J471MHD | Nichicon | 1 | 493-15848-ND | 1,10000 € | Parametric Equivalent |
| UPS1J471MHD1CV | Nichicon | 0 | UPS1J471MHD1CV-ND | 0,33218 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,85400 € | 8,54 € |
| 50 | 0,65900 € | 32,95 € |
| 100 | 0,59710 € | 59,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,49072 € | 245,36 € |
| 1.000 | 0,45720 € | 457,20 € |
| 1.500 | 0,44028 € | 660,42 € |
| 2.500 | 0,42142 € | 1.053,55 € |
| 3.500 | 0,41034 € | 1.436,19 € |
| 5.000 | 0,39964 € | 1.998,20 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |

