Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade




UFG1H221MHM1TO | |
|---|---|
DigiKey Part Number | 493-10910-1-ND - Cut Tape (CT) 493-10910-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UFG1H221MHM1TO |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFG1H221MHM1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 390 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 585 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UBW1J221MHD1TO | Nichicon | 340 | 493-13168-1-ND | 1,40000 € | Upgrade |
| UPJ1J221MHD1TO | Nichicon | 735 | 493-11976-1-ND | 0,99000 € | Upgrade |
| UPM1J221MHD1TO | Nichicon | 291 | 493-12060-1-ND | 1,19000 € | Upgrade |
| UVK2A221MHD1TO | Nichicon | 2.339 | 493-12605-1-ND | 1,37000 € | Upgrade |
| UVY2A221MHD1TO | Nichicon | 7.047 | 493-12950-1-ND | 1,16000 € | Upgrade |











