



UKL1J221KHD1TO | |
|---|---|
DigiKey Part Number | 493-UKL1J221KHD1TOCT-ND - Cut Tape (CT) UKL1J221KHD1TO-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1J221KHD1TO |
Description | CAP ALUM 220UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1J221KHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 550 mA @ 120 Hz | |
Ripple Current @ High Frequency | 825 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 0,91100 € | 9,11 € |
| 50 | 0,70480 € | 35,24 € |
| 100 | 0,63940 € | 63,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,52706 € | 263,53 € |
| 1.000 | 0,49167 € | 491,67 € |
| 1.500 | 0,47381 € | 710,72 € |
| 2.500 | 0,45391 € | 1.134,77 € |
| 3.500 | 0,44221 € | 1.547,73 € |
| 5.000 | 0,43092 € | 2.154,60 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |

