



UKL1H221KHD1TO | |
|---|---|
DigiKey Part Number | 493-UKL1H221KHD1TOCT-ND - Cut Tape (CT) UKL1H221KHD1TO-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1H221KHD1TO |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1H221KHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 490 mA @ 120 Hz | |
Ripple Current @ High Frequency | 735 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,78900 € | 7,89 € |
| 50 | 0,60680 € | 30,34 € |
| 100 | 0,54910 € | 54,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,44988 € | 224,94 € |
| 1.000 | 0,41863 € | 418,63 € |
| 1.500 | 0,40285 € | 604,27 € |
| 2.500 | 0,38526 € | 963,15 € |
| 3.500 | 0,37492 € | 1.312,22 € |
| 5.000 | 0,36493 € | 1.824,65 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

