



UBW1J221MHD1TO | |
|---|---|
DigiKey Part Number | 493-13168-1-ND - Cut Tape (CT) 493-13168-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBW1J221MHD1TO |
Description | CAP ALUM 220UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBW1J221MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 525 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.05 A @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 3000 Hrs @ 135°C | Mounting Type |
Operating Temperature -55°C ~ 135°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,89700 € | 8,97 € |
| 50 | 0,69380 € | 34,69 € |
| 100 | 0,62940 € | 62,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,51848 € | 259,24 € |
| 1.000 | 0,48355 € | 483,55 € |
| 1.500 | 0,46592 € | 698,88 € |
| 2.500 | 0,44627 € | 1.115,67 € |
| 3.500 | 0,43472 € | 1.521,52 € |
| 5.000 | 0,42357 € | 2.117,85 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

