220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 130°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63RX30220MG412.5X20

DigiKey Part Number
1189-1676-1-ND - Cut Tape (CT)
1189-1676-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
63RX30220MG412.5X20
Description
CAP ALUM 220UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 130°C
Datasheet
 Datasheet
EDA/CAD Models
63RX30220MG412.5X20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
574 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
820 mA @ 100 kHz
Part Status
Active
Impedance
100 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
63 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
4000 Hrs @ 130°C
Mounting Type
Operating Temperature
-40°C ~ 130°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 531
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,09000 €1,09 €
100,69600 €6,96 €
500,53140 €26,57 €
1000,47940 €47,94 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,38976 €194,88 €
1.0000,36153 €361,53 €
1.5000,34727 €520,91 €
2.5000,33138 €828,45 €
3.5000,32203 €1.127,11 €
5.0000,31301 €1.565,05 €
Manufacturers Standard Package
Unit Price without VAT:1,09000 €
Unit Price with VAT:1,29710 €