Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




UFG1C331MPM1TD | |
|---|---|
DigiKey Part Number | 493-10921-1-ND - Cut Tape (CT) 493-10921-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UFG1C331MPM1TD |
Description | CAP ALUM 330UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFG1C331MPM1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 309 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 463.5 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UFW1H331MPD1TD | Nichicon | 1.554 | 493-11011-1-ND | 0,68000 € | Direct |
| UBW1E331MPD1TD | Nichicon | 0 | 493-13152-1-ND | 1,01000 € | Upgrade |
| UHE1V331MPD1TD | Nichicon | 1.286 | 493-15260-1-ND | 0,69000 € | Upgrade |
| UKA1H331MPD1TD | Nichicon | 5 | 493-4659-1-ND | 1,42000 € | Upgrade |
| UKL1C331MPD1TD | Nichicon | 1.193 | 493-10484-1-ND | 0,81000 € | Upgrade |















