



UVZ1H331MPD1TD | |
|---|---|
DigiKey Part Number | 493-13470-1-ND - Cut Tape (CT) 493-13470-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ1H331MPD1TD |
Description | CAP ALUM 330UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ1H331MPD1TD Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 410 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38700 € | 3,87 € |
| 50 | 0,29000 € | 14,50 € |
| 100 | 0,25910 € | 25,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,20580 € | 102,90 € |
| 1.000 | 0,18899 € | 188,99 € |
| 1.500 | 0,18049 € | 270,74 € |
| 2.500 | 0,17103 € | 427,57 € |
| 3.500 | 0,16546 € | 579,11 € |
| 5.000 | 0,16008 € | 800,40 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

