



UPM1E331MPD6TD | |
|---|---|
DigiKey Part Number | 493-11837-1-ND - Cut Tape (CT) 493-11837-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1E331MPD6TD |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1E331MPD6TD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 630 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 825 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 95 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.669" (17.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1V331MPD1TD | Nichicon | 1.160 | 493-11942-1-ND | 0,72000 € | Upgrade |
| UPM1E331MPD6 | Nichicon | 1.272 | 493-15728-ND | 0,60000 € | Parametric Equivalent |
| UPM1E331MPD6AA | Nichicon | 0 | UPM1E331MPD6AA-ND | 0,19860 € | Parametric Equivalent |
| UPW1V331MPD | Nichicon | 31 | 493-1865-ND | 0,72000 € | Parametric Equivalent |
| 860080575015 | Würth Elektronik | 693 | 732-9107-1-ND | 0,50000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,46100 € | 4,61 € |
| 50 | 0,34760 € | 17,38 € |
| 100 | 0,31160 € | 31,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,24946 € | 124,73 € |
| 1.000 | 0,22986 € | 229,86 € |
| 1.500 | 0,21997 € | 329,95 € |
| 2.500 | 0,20893 € | 522,33 € |
| 3.500 | 0,20245 € | 708,57 € |
| 5.000 | 0,19618 € | 980,90 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

