



UKL1C331MPD1TD | |
|---|---|
DigiKey Part Number | 493-10484-1-ND - Cut Tape (CT) 493-10484-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1C331MPD1TD |
Description | CAP ALUM 330UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1C331MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 420 mA @ 120 Hz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,51600 € | 5,16 € |
| 50 | 0,39040 € | 19,52 € |
| 100 | 0,35050 € | 35,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,28182 € | 140,91 € |
| 1.000 | 0,26017 € | 260,17 € |
| 1.500 | 0,24923 € | 373,85 € |
| 2.500 | 0,23705 € | 592,62 € |
| 3.500 | 0,22988 € | 804,58 € |
| 5.000 | 0,22295 € | 1.114,75 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

