330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVK1H331MPD1TD

DigiKey Part Number
493-12576-1-ND - Cut Tape (CT)
493-12576-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVK1H331MPD1TD
Description
CAP ALUM 330UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVK1H331MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
590 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
885 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.689" (17.50mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UKA1H331MPD1TDNichicon350493-4659-1-ND1,42000 €Upgrade
UFW1H331MPDNichicon2.412493-15141-ND0,68000 €Parametric Equivalent
UFW1H331MPD1TDNichicon1.554493-11011-1-ND0,68000 €Parametric Equivalent
UKW1H331MPDNichicon188493-15490-ND1,02000 €Parametric Equivalent
UKW1H331MPD1TDNichicon871493-10745-1-ND1,02000 €Parametric Equivalent
In-Stock: 412
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,60000 €0,60 €
100,38000 €3,80 €
500,28460 €14,23 €
1000,25410 €25,41 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,20174 €100,87 €
1.0000,18523 €185,23 €
1.5000,17688 €265,32 €
2.5000,16758 €418,95 €
3.5000,16211 €567,38 €
5.0000,15682 €784,10 €
Manufacturers Standard Package
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,71400 €