UFG1C330MDM is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Nichicon
In Stock: 1.159
Unit Price: 0,26000 €
Datasheet

Upgrade


Nichicon
In Stock: 3.771
Unit Price: 0,23000 €
Datasheet

Upgrade


Nichicon
In Stock: 9.507
Unit Price: 0,23000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.598
Unit Price: 0,21000 €
Datasheet

Upgrade


Rubycon
In Stock: 2.765
Unit Price: 0,24000 €
Datasheet

Upgrade


Rubycon
In Stock: 3
Unit Price: 0,23000 €
Datasheet

Upgrade


Rubycon
In Stock: 1.881
Unit Price: 0,23000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,07331 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 58.653
Unit Price: 0,20000 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 19.501
Unit Price: 0,29000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,03796 €
Datasheet

Upgrade


Rubycon
In Stock: 1.380
Unit Price: 0,24000 €
Datasheet

Upgrade


Rubycon
In Stock: 3.311
Unit Price: 0,26000 €
Datasheet

Upgrade


Rubycon
In Stock: 3.063
Unit Price: 0,19000 €
Datasheet
33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UFG1C330MDM

DigiKey Part Number
493-16299-ND
Manufacturer
Manufacturer Product Number
UFG1C330MDM
Description
CAP ALUM 33UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UFG1C330MDM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
57 mA @ 120 Hz
Ripple Current @ High Frequency
114 mA @ 10 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes