Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

35PK33MEFC5X11 | |
|---|---|
DigiKey Part Number | 35PK33MEFC5X11-ND |
Manufacturer | |
Manufacturer Product Number | 35PK33MEFC5X11 |
Description | CAP ALUM 33UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 35PK33MEFC5X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 110 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 165 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35YXF33MEFC5X11 | Rubycon | 0 | 1189-2254-ND | 0,00000 € | Upgrade |
| 35YXG33MEFC5X11 | Rubycon | 3.311 | 1189-2257-ND | 0,25000 € | Upgrade |
| 35YXH33MEFC5X11 | Rubycon | 0 | 35YXH33MEFC5X11-ND | 0,00000 € | Upgrade |
| 35YXJ33M5X11 | Rubycon | 5.985 | 1189-1298-ND | 0,19000 € | Upgrade |
| 35ZL33MEFC5X11 | Rubycon | 0 | 35ZL33MEFC5X11-ND | 0,00000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03749 € | 112,47 € |
| Unit Price without VAT: | 0,03749 € |
|---|---|
| Unit Price with VAT: | 0,04461 € |












