
35YXG33MEFC5X11 | |
|---|---|
DigiKey Part Number | 1189-2257-ND |
Manufacturer | |
Manufacturer Product Number | 35YXG33MEFC5X11 |
Description | CAP ALUM 33UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35YXG33MEFC5X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 105 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 210 mA @ 100 kHz |
Part Status Obsolete | Impedance 580 mOhms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35YXJ33M5X11 | Rubycon | 5.985 | 1189-1298-ND | 0,19000 € | Parametric Equivalent |
| 35YXS33MEFC5X11 | Rubycon | 3.000 | 1189-35YXS33MEFC5X11-ND | 0,26000 € | Parametric Equivalent |
| 50YXJ33M5X11 | Rubycon | 5.261 | 1189-2323-ND | 0,29000 € | Parametric Equivalent |
| 336KBM035M | CORNELL DUBILIER KNOWLES | 0 | 1572-336KBM035M-ND | 0,05623 € | Parametric Equivalent |
| 860040572001 | Würth Elektronik | 2.279 | 732-9212-1-ND | 0,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15500 € | 1,55 € |
| 50 | 0,11240 € | 5,62 € |
| 100 | 0,09880 € | 9,88 € |
| 500 | 0,07542 € | 37,71 € |
| 1.000 | 0,06802 € | 68,02 € |
| 3.000 | 0,05873 € | 176,19 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

