
35PX33MEFC5X11 | |
|---|---|
DigiKey Part Number | 1189-1279-ND |
Manufacturer | |
Manufacturer Product Number | 35PX33MEFC5X11 |
Description | CAP ALUM 33UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35PX33MEFC5X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 77 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 115.5 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50PX33MEFC5X11 | Rubycon | 3.107 | 1189-1405-ND | 0,21000 € | Parametric Equivalent |
| 50PX33MEFCTA5X11 | Rubycon | 1.146 | 1189-50PX33MEFCTA5X11-ND | 0,21000 € | Parametric Equivalent |
| 860080572001 | Würth Elektronik | 1.170 | 732-9093-1-ND | 0,11000 € | Parametric Equivalent |
| ECA-1HHG330 | Panasonic Industry | 9.335 | P5569-ND | 0,26000 € | Parametric Equivalent |
| ECA-1VHG330 | Panasonic Industry | 2.510 | P5549-ND | 0,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14400 € | 1,44 € |
| 50 | 0,10440 € | 5,22 € |
| 100 | 0,09160 € | 9,16 € |
| 500 | 0,06970 € | 34,85 € |
| 1.000 | 0,06276 € | 62,76 € |
| 3.000 | 0,05407 € | 162,21 € |
| 6.000 | 0,04975 € | 298,50 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

