UFG1A472MHM is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Nichicon
In Stock: 0
Unit Price: 4,84000 €
Datasheet

Upgrade


Nichicon
In Stock: 194
Unit Price: 2,12000 €
Datasheet

Upgrade


Nichicon
In Stock: 51
Unit Price: 2,46000 €
Datasheet

Upgrade


Nichicon
In Stock: 11
Unit Price: 2,78000 €
Datasheet

Upgrade


Nichicon
In Stock: 22
Unit Price: 2,64000 €
Datasheet

Similar


Nichicon
In Stock: 433
Unit Price: 1,27000 €
Datasheet

Similar


Nichicon
In Stock: 1.521
Unit Price: 1,81000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 1,17095 €
Datasheet

Upgrade


Rubycon
In Stock: 182
Unit Price: 2,69000 €
Datasheet

Upgrade


Rubycon
In Stock: 2.227
Unit Price: 2,56000 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 4,80585 €
Datasheet

Upgrade


Chemi-Con
In Stock: 359
Unit Price: 4,42000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 232
Unit Price: 4,57000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 2,23182 €
Datasheet
4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UFG1A472MHM

DigiKey Part Number
493-10904-ND
Manufacturer
Manufacturer Product Number
UFG1A472MHM
Description
CAP ALUM 4700UF 20% 10V RADIAL
Customer Reference
Detailed Description
4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UFG1A472MHM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.84 A @ 120 Hz
Ripple Current @ High Frequency
2.116 A @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.476" (37.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes