
35PX4700MEFC16X35.5 | |
|---|---|
DigiKey Part Number | 1189-35PX4700MEFC16X35.5-ND |
Manufacturer | |
Manufacturer Product Number | 35PX4700MEFC16X35.5 |
Description | CAP ALUM 4700UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35PX4700MEFC16X35.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.87 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.1505 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.476" (37.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 € | 2,55 € |
| 10 | 1,70200 € | 17,02 € |
| 50 | 1,34700 € | 67,35 € |
| 200 | 1,14165 € | 228,33 € |
| 600 | 1,02513 € | 615,08 € |
| 1.000 | 0,98156 € | 981,56 € |
| 2.600 | 0,91450 € | 2.377,70 € |
| 5.000 | 0,87758 € | 4.387,90 € |
| Unit Price without VAT: | 2,55000 € |
|---|---|
| Unit Price with VAT: | 3,03450 € |

