



UPM1C472MHD | |
|---|---|
DigiKey Part Number | 493-5599-ND |
Manufacturer | |
Manufacturer Product Number | UPM1C472MHD |
Description | CAP ALUM 4700UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1C472MHD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.49 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.77 A @ 10 kHz |
Part Status Not For New Designs | Impedance 20 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.476" (37.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1C472MHD | Nichicon | 1.760 | 493-1801-ND | 2,35000 € | Direct |
| UPJ1C472MHD | Nichicon | 194 | 493-5531-ND | 2,09000 € | Similar |
| UPM1C472MHD6 | Nichicon | 20 | 493-5600-ND | 2,48000 € | Similar |
| UPS1C472MHD | Nichicon | 257 | 493-11147-ND | 2,32000 € | Similar |
| UPW1C472MHD6 | Nichicon | 356 | 493-1802-ND | 1,97000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,43000 € | 2,43 € |
| 10 | 1,62200 € | 16,22 € |
| 50 | 1,28340 € | 64,17 € |
| 300 | 1,04323 € | 312,97 € |
| 600 | 0,97708 € | 586,25 € |
| 1.200 | 0,92214 € | 1.106,57 € |
| 2.700 | 0,86957 € | 2.347,84 € |
| 5.100 | 0,83565 € | 4.261,81 € |
| Unit Price without VAT: | 2,43000 € |
|---|---|
| Unit Price with VAT: | 2,89170 € |

