
35PK4700MEFC16X35.5 | |
|---|---|
DigiKey Part Number | 1189-4071-ND |
Manufacturer | |
Manufacturer Product Number | 35PK4700MEFC16X35.5 |
Description | CAP ALUM 4700UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 35PK4700MEFC16X35.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.5 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.875 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.476" (37.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35PX4700MEFC16X35.5 | Rubycon | 2.215 | 1189-35PX4700MEFC16X35.5-ND | 2,53000 € | Upgrade |
| EKMQ350ELL472MLP1S | Chemi-Con | 159 | 565-EKMQ350ELL472MLP1S-ND | 4,37000 € | Upgrade |
| 478CKS035MQY | CORNELL DUBILIER KNOWLES | 8.209 | 1572-1753-ND | 2,99000 € | Parametric Equivalent |
| UVK1V472MHD | Nichicon | 311 | 493-12417-ND | 2,75000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 € | 2,66 € |
| 10 | 1,77300 € | 17,73 € |
| 50 | 1,40600 € | 70,30 € |
| 400 | 1,11393 € | 445,57 € |
| 800 | 1,04741 € | 837,93 € |
| 1.200 | 1,01386 € | 1.216,63 € |
| 2.800 | 0,95451 € | 2.672,63 € |
| 5.200 | 0,91893 € | 4.778,44 € |
| Unit Price without VAT: | 2,66000 € |
|---|---|
| Unit Price with VAT: | 3,16540 € |

