



UFW1A472MHD | |
|---|---|
DigiKey Part Number | 493-16765-ND |
Manufacturer | |
Manufacturer Product Number | UFW1A472MHD |
Description | CAP ALUM 4700UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFW1A472MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.8 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.07 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.984" (25.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UFW1C472MHD | Nichicon | 307 | 493-3178-ND | 1,46000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,80500 € | 8,05 € |
| 50 | 0,61920 € | 30,96 € |
| 100 | 0,56060 € | 56,06 € |
| 800 | 0,43749 € | 349,99 € |
| 1.600 | 0,40944 € | 655,10 € |
| 3.200 | 0,38614 € | 1.235,65 € |
| 5.600 | 0,37025 € | 2.073,40 € |
| 10.400 | 0,35524 € | 3.694,50 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |

