Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




UFG1A331MPM1TD | |
|---|---|
DigiKey Part Number | 493-10924-1-ND - Cut Tape (CT) 493-10924-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UFG1A331MPM1TD |
Description | CAP ALUM 330UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFG1A331MPM1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 247 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 370.5 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UFW1E331MPD1TD | Nichicon | 2.010 | 493-10995-1-ND | 0,71000 € | Direct |
| UFW1V331MPD1TD | Nichicon | 1.145 | 493-11042-1-ND | 0,78000 € | Direct |
| UBT1A331MPD8TD | Nichicon | 421 | 493-UBT1A331MPD8TDCT-ND | 0,78000 € | Upgrade |
| UBW1A331MPD1TD | Nichicon | 210 | 493-13140-1-ND | 1,15000 € | Upgrade |
| UBW1C331MPD1TD | Nichicon | 733 | 493-13147-1-ND | 0,92000 € | Upgrade |













