330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UBT1A331MPD8TD

DigiKey Part Number
493-UBT1A331MPD8TDCT-ND - Cut Tape (CT)
UBT1A331MPD8TD-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UBT1A331MPD8TD
Description
CAP ALUM 330UF 20% 10V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
UBT1A331MPD8TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
310 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
620 mA @ 100 kHz
Part Status
Active
Impedance
150 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
10 V
Height - Seated (Max)
0.571" (14.50mm)
Lifetime @ Temp.
5000 Hrs @ 125°C
Mounting Type
Operating Temperature
-40°C ~ 125°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UBT1A331MPD8TDNichicon421493-UBT1A331MPD8TDCT-ND0,78000 €Parametric Equivalent
UBT1C331MPD8TDNichicon12.324493-UBT1C331MPD8TDCT-ND0,81000 €Parametric Equivalent
In-Stock: 421
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,78000 €0,78 €
100,49000 €4,90 €
500,37020 €18,51 €
1000,33210 €33,21 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,26650 €133,25 €
1.0000,24580 €245,80 €
1.5000,23536 €353,04 €
2.5000,22371 €559,27 €
3.5000,21686 €759,01 €
5.0000,21024 €1.051,20 €
Manufacturers Standard Package
Unit Price without VAT:0,78000 €
Unit Price with VAT:0,92820 €