330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UKW1E331MPD1TD

DigiKey Part Number
493-10754-1-ND - Cut Tape (CT)
493-10754-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UKW1E331MPD1TD
Description
CAP ALUM 330UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UKW1E331MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ Low Frequency
420 mA @ 120 Hz
Part Status
Not For New Designs
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.551" (14.00mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UFW1E331MPD1TDNichicon2.010493-10995-1-ND0,71000 €Direct
UFW1V331MPD1TDNichicon1.145493-11042-1-ND0,78000 €Direct
UHE1E331MPD6TDNichicon12493-17399-1-ND0,53000 €Upgrade
UKA1V331MPD1TDNichicon136493-4667-1-ND1,17000 €Upgrade
UKW1V331MPD1TDNichicon1.000493-10751-1-ND0,98000 €Upgrade
In-Stock: 228
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,92000 €0,92 €
100,58600 €5,86 €
500,44520 €22,26 €
1000,40060 €40,06 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,32388 €161,94 €
1.0000,29972 €299,72 €
1.5000,28752 €431,28 €
2.5000,27392 €684,80 €
3.5000,26593 €930,75 €
5.0000,25820 €1.291,00 €
Manufacturers Standard Package
Unit Price without VAT:0,92000 €
Unit Price with VAT:1,09480 €