



UKW1V331MPD1TD | |
|---|---|
DigiKey Part Number | 493-10751-1-ND - Cut Tape (CT) 493-10751-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKW1V331MPD1TD |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKW1V331MPD1TD Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 470 mA @ 120 Hz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UFW1V331MPD1TD | Nichicon | 1.145 | 493-11042-1-ND | 0,78000 € | Direct |
| UKA1V331MPD1TD | Nichicon | 136 | 493-4667-1-ND | 1,17000 € | Upgrade |
| ECA-1VM331B | Panasonic Industry | 27.860 | 10-ECA-1VM331BCT-ND | 0,54000 € | Direct |
| 35ZLH330MEFCT810X12.5 | Rubycon | 34.060 | 1189-3752-1-ND | 0,53000 € | Upgrade |
| 860020575013 | Würth Elektronik | 1.153 | 732-8947-1-ND | 0,36000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,62400 € | 6,24 € |
| 50 | 0,47500 € | 23,75 € |
| 100 | 0,42800 € | 42,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,34698 € | 173,49 € |
| 1.000 | 0,32145 € | 321,45 € |
| 1.500 | 0,30857 € | 462,86 € |
| 2.500 | 0,29420 € | 735,50 € |
| 3.500 | 0,28576 € | 1.000,16 € |
| 5.000 | 0,27760 € | 1.388,00 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

