330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
ECA-1VM331

ECA-1VM331B

DigiKey Part Number
10-ECA-1VM331BCT-ND - Cut Tape (CT)
10-ECA-1VM331BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-1VM331B
Description
CAP ALUM 330UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-1VM331B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
440 mA @ 120 Hz
Ripple Current @ High Frequency
748 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.531" (13.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30.006
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,33800 €3,38 €
500,25180 €12,59 €
1000,22440 €22,44 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,17392 €86,96 €
1.0000,15928 €159,28 €
1.5000,15189 €227,84 €
2.5000,14365 €359,12 €
3.5000,13880 €485,80 €
5.0000,13412 €670,60 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64260 €