



UBW1A331MPD1TD | |
|---|---|
DigiKey Part Number | 493-13140-1-ND - Cut Tape (CT) 493-13140-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBW1A331MPD1TD |
Description | CAP ALUM 330UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBW1A331MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 310 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 620 mA @ 100 kHz |
Part Status Active | Impedance 150 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.571" (14.50mm) |
Lifetime @ Temp. 2000 Hrs @ 135°C | Mounting Type |
Operating Temperature -55°C ~ 135°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UBW1C331MPD1TD | Nichicon | 733 | 493-13147-1-ND | 0,91000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,73300 € | 7,33 € |
| 50 | 0,56280 € | 28,14 € |
| 100 | 0,50870 € | 50,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,30936 € | 154,68 € |
| 1.000 | 0,28609 € | 286,09 € |
| 1.500 | 0,27435 € | 411,52 € |
| 2.500 | 0,26126 € | 653,15 € |
| 3.500 | 0,25356 € | 887,46 € |
| 5.000 | 0,24612 € | 1.230,60 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

