



UCD1H4R7MCL1GS | |
|---|---|
DigiKey Part Number | 493-6393-2-ND - Tape & Reel (TR) 493-6393-1-ND - Cut Tape (CT) 493-6393-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1H4R7MCL1GS |
Description | CAP ALUM 4.7UF 20% 50V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1H4R7MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 30 mA @ 120 Hz | |
Ripple Current @ High Frequency | 60 mA @ 100 kHz | |
Impedance | 2.7 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,25000 € | 2,50 € |
| 50 | 0,18500 € | 9,25 € |
| 100 | 0,16400 € | 16,40 € |
| 500 | 0,12788 € | 63,94 € |
| 1.000 | 0,11646 € | 116,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10695 € | 213,90 € |
| 4.000 | 0,09905 € | 396,20 € |
| 6.000 | 0,09506 € | 570,36 € |
| 10.000 | 0,09061 € | 906,10 € |
| 14.000 | 0,08800 € | 1.232,00 € |
| 20.000 | 0,08547 € | 1.709,40 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

