
50TZV4R7M4X6.1 | |
|---|---|
DigiKey Part Number | 1189-1658-2-ND - Tape & Reel (TR) 1189-1658-1-ND - Cut Tape (CT) 1189-1658-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50TZV4R7M4X6.1 |
Description | CAP ALUM 4.7UF 20% 50V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50TZV4R7M4X6.1 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 18 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 60 mA @ 100 kHz |
Part Status Active | Impedance 2.9 Ohms |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,23300 € | 2,33 € |
| 50 | 0,17100 € | 8,55 € |
| 100 | 0,15140 € | 15,14 € |
| 500 | 0,11746 € | 58,73 € |
| 1.000 | 0,10674 € | 106,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09783 € | 195,66 € |
| 4.000 | 0,09041 € | 361,64 € |
| 6.000 | 0,08667 € | 520,02 € |
| 10.000 | 0,08250 € | 825,00 € |
| 14.000 | 0,08005 € | 1.120,70 € |
| 20.000 | 0,07768 € | 1.553,60 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

