Direct
Upgrade
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct




UCD1C221MCL1GS | |
|---|---|
DigiKey Part Number | 493-6367-2-ND - Tape & Reel (TR) 493-6367-1-ND - Cut Tape (CT) 493-6367-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1C221MCL1GS |
Description | CAP ALUM 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1C221MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 145 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 290 mA @ 100 kHz |
Part Status Active | Impedance 320 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCM1C221MCL1GS | Nichicon | 0 | 493-14527-1-ND | 0,45000 € | Direct |
| UCV1V221MCL1GS | Nichicon | 28.929 | 493-14355-1-ND | 0,98000 € | Upgrade |
| UCD1C221MCL6GS | Nichicon | 18 | 493-6368-1-ND | 0,56000 € | Similar |
| UCL1C221MCL6GS | Nichicon | 6.889 | 493-3923-1-ND | 0,64000 € | Similar |
| UWG1C221MNL1GS | Nichicon | 0 | 493-6308-1-ND | 0,66000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29400 € | 2,94 € |
| 50 | 0,21800 € | 10,90 € |
| 100 | 0,19390 € | 19,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,14098 € | 126,88 € |
| 1.800 | 0,12973 € | 233,51 € |
| 2.700 | 0,12406 € | 334,96 € |
| 4.500 | 0,11772 € | 529,74 € |
| 6.300 | 0,11400 € | 718,20 € |
| 9.000 | 0,11040 € | 993,60 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |















