



UCD1C221MCL6GS | |
|---|---|
DigiKey Part Number | 493-6368-2-ND - Tape & Reel (TR) 493-6368-1-ND - Cut Tape (CT) 493-6368-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1C221MCL6GS |
Description | CAP ALUM 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1C221MCL6GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 150 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Part Status Active | Impedance 260 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.256" (6.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCL1C221MCL1GS | Nichicon | 6.273 | 493-3922-1-ND | 0,54000 € | Similar |
| UUD1C221MCL1GS | Nichicon | 325.465 | 493-2264-1-ND | 0,48000 € | Similar |
| UWD1C221MCL1GS | Nichicon | 1.406 | 493-6287-1-ND | 0,52000 € | Similar |
| 865080349013 | Würth Elektronik | 2.701 | 732-8423-1-ND | 0,42000 € | Direct |
| EEE-FP1C221AP | Panasonic Industry | 13.825 | PCE4536CT-ND | 0,80000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34800 € | 3,48 € |
| 50 | 0,25940 € | 12,97 € |
| 100 | 0,23130 € | 23,13 € |
| 500 | 0,18298 € | 91,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16772 € | 167,72 € |
| 2.000 | 0,15502 € | 310,04 € |
| 3.000 | 0,14861 € | 445,83 € |
| 5.000 | 0,14146 € | 707,30 € |
| 7.000 | 0,13726 € | 960,82 € |
| 10.000 | 0,13320 € | 1.332,00 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

