Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Upgrade
Upgrade
Similar




UAS2D221MHD | |
|---|---|
DigiKey Part Number | 493-7020-ND |
Manufacturer | |
Manufacturer Product Number | UAS2D221MHD |
Description | CAP ALUM 220UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UAS2D221MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 710 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.136 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.319" (33.50mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCS2E221MHD | Nichicon | 2.837 | 493-13089-ND | 3,30000 € | Upgrade |
| UAQ2D221MHD | Nichicon | 0 | UAQ2D221MHD-ND | 0,00000 € | Similar |
| UCS2D221MNY9 | Nichicon | 0 | 493-4428-ND | 0,00000 € | Similar |
| UCY2D221MHD | Nichicon | 6.888 | 493-5454-ND | 2,64000 € | Similar |
| UCY2D221MHD3 | Nichicon | 0 | 493-7064-ND | 2,68000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,37850 € | 413,55 € |
| Unit Price without VAT: | 1,37850 € |
|---|---|
| Unit Price with VAT: | 1,64042 € |















