EKMG201ELL221MMP1S is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 93
Unit Price: 20,54000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 6,31480 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 8,86368 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 100
Unit Price: 23,88000 €
Datasheet

Similar


Nichicon
In Stock: 6.898
Unit Price: 11,30000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 11,48000 €
Datasheet

Similar


Nichicon
In Stock: 200
Unit Price: 10,97000 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 8,92733 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 6,39917 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 299
Unit Price: 11,52000 €
Datasheet
220 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMG201ELL221MMP1S

DigiKey Part Number
565-1389-ND
Manufacturer
Manufacturer Product Number
EKMG201ELL221MMP1S
Description
CAP ALUM 220UF 20% 200V RADIAL
Customer Reference
Detailed Description
220 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKMG201ELL221MMP1S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
575 mA @ 120 Hz
Ripple Current @ High Frequency
862.5 mA @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,85000 €2,85 €
Unit Price without VAT:2,85000 €
Unit Price with VAT:3,39150 €