Parametric Equivalent
Parametric Equivalent

250PX220MEFC18X35.5 | |
|---|---|
DigiKey Part Number | 250PX220MEFC18X35.5-ND |
Manufacturer | |
Manufacturer Product Number | 250PX220MEFC18X35.5 |
Description | CAP ALUM 220UF 20% 250V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 250PX220MEFC18X35.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 485 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 582 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.476" (37.50mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMQ251ELL221MMP1S | Chemi-Con | 93 | 565-EKMQ251ELL221MMP1S-ND | 4,76000 € | Parametric Equivalent |
| UVY2E221MHD | Nichicon | 113 | 493-7355-ND | 2,98000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,46300 € | 292,60 € |
| Unit Price without VAT: | 1,46300 € |
|---|---|
| Unit Price with VAT: | 1,74097 € |



