



UCS2E221MHD | |
|---|---|
DigiKey Part Number | 493-13089-ND |
Manufacturer | |
Manufacturer Product Number | UCS2E221MHD |
Description | CAP ALUM 220UF 20% 250V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCS2E221MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.565 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.13 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.299" (33.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,30000 € | 3,30 € |
| 10 | 2,23000 € | 22,30 € |
| 50 | 1,78840 € | 89,42 € |
| 300 | 1,47483 € | 442,45 € |
| 600 | 1,38852 € | 833,11 € |
| 1.200 | 1,31684 € | 1.580,21 € |
| 2.700 | 1,24826 € | 3.370,30 € |
| 5.100 | 1,20403 € | 6.140,55 € |
| Unit Price without VAT: | 3,30000 € |
|---|---|
| Unit Price with VAT: | 3,92700 € |

