Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UAQ2D221MHD | |
|---|---|
DigiKey Part Number | UAQ2D221MHD-ND |
Manufacturer | |
Manufacturer Product Number | UAQ2D221MHD |
Description | CAP ALUM 220UF 20% 200V RADIAL |
Customer Reference | |
Detailed Description | 220 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UAQ2D221MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 575 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 920 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.476" (37.50mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UAS2D221MHD | Nichicon | 0 | 493-7020-ND | 1,35890 € | Similar |
| UCY2D221MHD | Nichicon | 5.429 | 493-5454-ND | 2,40000 € | Similar |
| UCY2D221MHD3 | Nichicon | 0 | 493-7064-ND | 2,44000 € | Similar |
| UVY2D221MHD | Nichicon | 191 | 493-12490-ND | 2,33000 € | Similar |
| UVY2E221MHD | Nichicon | 113 | 493-7355-ND | 2,73000 € | Parametric Equivalent |












