UCS2D221MNY9 is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Nichicon
In Stock: 654
Unit Price: 2,57000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 1,50123 €
Datasheet

Similar


Nichicon
In Stock: 6.898
Unit Price: 2,65000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 2,69000 €
Datasheet

Similar


Nichicon
In Stock: 200
Unit Price: 2,57000 €
Datasheet

Similar


Nichicon
In Stock: 299
Unit Price: 2,70000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 2,77000 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 2,07940 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 100
Unit Price: 5,60000 €
Datasheet
220 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCS2D221MNY9

DigiKey Part Number
493-4428-ND
Manufacturer
Manufacturer Product Number
UCS2D221MNY9
Description
CAP ALUM 220UF 20% 200V RADIAL
Customer Reference
Detailed Description
220 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCS2D221MNY9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes