LLS1V123MELC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 0
Unit Price: 4,60000 €
Datasheet

Direct


Nichicon
In Stock: 24
Unit Price: 6,07000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 4,46000 €
Datasheet

Similar


Nichicon
In Stock: 1.854
Unit Price: 4,54000 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 2,29560 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 828
Unit Price: 6,34000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 4,35780 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1.893
Unit Price: 4,31000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,78224 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 174
Unit Price: 4,70000 €
Datasheet
12000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

LLS1V123MELC

DigiKey Part Number
LLS1V123MELC-ND
Manufacturer
Manufacturer Product Number
LLS1V123MELC
Description
CAP ALUM 12000UF 20% 35V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
12000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
LLS1V123MELC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
4.27 A @ 120 Hz
Ripple Current @ High Frequency
4.9105 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2002,24340 €448,68 €
Manufacturers Standard Package
Unit Price without VAT:2,24340 €
Unit Price with VAT:2,66965 €