Similar
Similar
Direct
Direct
Similar
Similar
Parametric Equivalent




LLS1V123MELA | |
|---|---|
DigiKey Part Number | 493-13923-ND |
Manufacturer | |
Manufacturer Product Number | LLS1V123MELA |
Description | CAP ALUM 12000UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 12000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS1V123MELA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.15 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.7725 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLS1V123MELB | Nichicon | 1.854 | 493-7298-ND | 4,49000 € | Similar |
| LLS1V123MELC | Nichicon | 0 | LLS1V123MELC-ND | 2,21550 € | Similar |
| 35MXG12000MEFCSN25X45 | Rubycon | 0 | 1189-3905-ND | 3,78875 € | Direct |
| 35USG12000MEFCSN25X40 | Rubycon | 200 | 1189-3910-ND | 6,90000 € | Direct |
| SLPX123M035E5P3 | Cornell Dubilier Knowles | 0 | SLPX123M035E5P3-ND | 1,76008 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,40000 € | 4,40 € |
| 10 | 3,02800 € | 30,28 € |
| 50 | 2,45900 € | 122,95 € |
| 250 | 2,08796 € | 521,99 € |
| 500 | 1,97130 € | 985,65 € |
| 1.000 | 1,87444 € | 1.874,44 € |
| 2.500 | 1,77116 € | 4.427,90 € |
| Unit Price without VAT: | 4,40000 € |
|---|---|
| Unit Price with VAT: | 5,23600 € |








