



LLS1V123MELB | |
|---|---|
DigiKey Part Number | 493-7298-ND |
Manufacturer | |
Manufacturer Product Number | LLS1V123MELB |
Description | CAP ALUM 12000UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 12000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS1V123MELB Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.14 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.761 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,49000 € | 4,49 € |
| 10 | 3,09200 € | 30,92 € |
| 50 | 2,51300 € | 125,65 € |
| 200 | 2,17880 € | 435,76 € |
| 600 | 1,98927 € | 1.193,56 € |
| 1.000 | 1,91844 € | 1.918,44 € |
| 2.600 | 1,80943 € | 4.704,52 € |
| Unit Price without VAT: | 4,49000 € |
|---|---|
| Unit Price with VAT: | 5,34310 € |

