Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

35MXC12000MEFC35X30 | |
|---|---|
DigiKey Part Number | 35MXC12000MEFC35X30-ND |
Manufacturer | |
Manufacturer Product Number | 35MXC12000MEFC35X30 |
Description | CAP ALUM 12000UF 20% 35V SNAP TH |
Customer Reference | |
Detailed Description | 12000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35MXC12000MEFC35X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.37 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.8755 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX123M035A022 | Cornell Dubilier Knowles | 820 | 338-2293-ND | 6,08000 € | Parametric Equivalent |
| LGU1V123MELC | Nichicon | 0 | 493-8433-ND | 4,58000 € | Parametric Equivalent |
| LGY1V123MELC30 | Nichicon | 18 | 493-8642-ND | 6,04000 € | Parametric Equivalent |
| SLP123M035H3P3 | Cornell Dubilier Knowles | 0 | SLP123M035H3P3-ND | 2,26743 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,28520 € | 228,52 € |
| Unit Price without VAT: | 2,28520 € |
|---|---|
| Unit Price with VAT: | 2,71939 € |





