Similar
Similar
Similar
Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LGU1V123MELC | |
|---|---|
DigiKey Part Number | 493-8433-ND |
Manufacturer | |
Manufacturer Product Number | LGU1V123MELC |
Description | CAP ALUM 12000UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 12000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU1V123MELC Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.68 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGU1V123MELA | Nichicon | 876 | 493-7183-ND | 5,01000 € | Similar |
| LGU1V123MELB | Nichicon | 0 | 493-8432-ND | 2,26455 € | Similar |
| LGY1V123MELA50 | Nichicon | 93 | 493-8640-ND | 5,13000 € | Similar |
| LGY1V123MELB40 | Nichicon | 9 | 493-8641-ND | 5,35000 € | Similar |
| LGY1V123MELC30 | Nichicon | 24 | 493-8642-ND | 5,99000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,55000 € | 4,55 € |
| 10 | 3,13400 € | 31,34 € |
| 50 | 2,54840 € | 127,42 € |
| 200 | 2,21040 € | 442,08 € |
| 600 | 2,01877 € | 1.211,26 € |
| 1.000 | 1,94716 € | 1.947,16 € |
| 2.600 | 1,83695 € | 4.776,07 € |
| Unit Price without VAT: | 4,55000 € |
|---|---|
| Unit Price with VAT: | 5,41450 € |















