Upgrade
Similar
Similar
Similar
Similar
Similar

LP123M035H7P3 | |
|---|---|
DigiKey Part Number | LP123M035H7P3-ND |
Manufacturer | |
Manufacturer Product Number | LP123M035H7P3 |
Description | CAP ALUM 12000UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 35mOhm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.59 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.949 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.575" (40.00mm) |
ESR (Equivalent Series Resistance) 35mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX123M035A022 | Cornell Dubilier Knowles | 820 | 338-2293-ND | 6,08000 € | Upgrade |
| 381LX123M035J052 | Cornell Dubilier Knowles | 2.362 | 338-2517-ND | 5,64000 € | Similar |
| SLP123M035C9P3 | Cornell Dubilier Knowles | 0 | SLP123M035C9P3-ND | 2,06233 € | Similar |
| SLP123M035E7P3 | Cornell Dubilier Knowles | 0 | SLP123M035E7P3-ND | 2,14209 € | Similar |
| SLP123M035H3P3 | Cornell Dubilier Knowles | 0 | SLP123M035H3P3-ND | 2,26743 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,86528 € | 4.865,28 € |
| Unit Price without VAT: | 4,86528 € |
|---|---|
| Unit Price with VAT: | 5,78968 € |







