Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

SLP123M035E7P3 | |
|---|---|
DigiKey Part Number | SLP123M035E7P3-ND |
Manufacturer | |
Manufacturer Product Number | SLP123M035E7P3 |
Description | CAP ALUM 12000UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 12000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 44mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.5 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.38 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.575" (40.00mm) |
ESR (Equivalent Series Resistance) 44mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX123M035A022 | Cornell Dubilier Knowles | 820 | 338-2293-ND | 6,03000 € | Similar |
| 381LX123M035J052 | Cornell Dubilier Knowles | 2.362 | 338-2517-ND | 5,59000 € | Similar |
| LP123M035H7P3 | Cornell Dubilier Knowles | 0 | LP123M035H7P3-ND | 4,90890 € | Similar |
| SLP123M035C9P3 | Cornell Dubilier Knowles | 0 | SLP123M035C9P3-ND | 2,07295 € | Similar |
| SLP123M035H3P3 | Cornell Dubilier Knowles | 0 | SLP123M035H3P3-ND | 2,26599 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,14811 € | 6.444,33 € |
| Unit Price without VAT: | 2,14811 € |
|---|---|
| Unit Price with VAT: | 2,55625 € |









